ECMF02-2BF3

STMicroelectronics
511-ECMF02-2BF3
ECMF02-2BF3

Mfr.:

Description:
Common Mode Chokes / Filters Dual Line IPAD ESD 5GHz 23dB at 900MHz

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Common Mode Chokes / Filters
RoHS:  
ECMF02-2BF3
SMD/SMT
2 Channel
- 30 C
+ 85 C
FlipChip-5
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Product Type: Common Mode Chokes
Factory Pack Quantity: 5000
Subcategory: Inductors, Chokes & Coils
Tradename: IPAD
Unit Weight: 1,150 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541100000
CNHTS:
8548000001
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
MXHTS:
8541100101
ECCN:
EAR99
Origin Classifications
Country of Origin:
France
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ECMF Common-Mode Filter ICs

STMicroelectronics ECMF Common-Mode Filter ICs offer the industry's first silicon common-mode filters combined with high-efficiency ESD protection needed by high-speed data lines. This enables manufacturers to reduce part counts and simplify the design of reliable, high-speed data circuits commonly used in smartphones, tablets, and mobile computers as well as wired connections such as USB2.0 and HDMI. This series offers ultra-compact form factors and covers high-speed serial interface standards including USB, MIPI, MDDI, or HDMI. The ECMF devices are designed to improve the noise immunity of applications such as mobile phones, notebooks or tablets, and to protect them against destructive ESD air and contact discharges.

WE-CMB Common Mode Power Line Inductors (Chokes)

Würth Elektronik WE-CMB Common Mode Power Line Inductors (Chokes) feature a compact design that delivers high suppression of asymmetric interferences, even at low-frequency ranges. In addition, these inductors provide broadband screening due to a low capacitance winding technique. Würth Elektronik WE-CMB Common Mode, Power Line Inductors, are ideal for power electronics and suppressing common-mode noises. Parasitics can have a significant effect on the noise attenuation and current rating of a common mode filter. Würth designed the WE-CMB series for minimal parasitic effects over its useful frequency bandwidth so it does what it is designed to do - get rid of the noise.

In Stock: 15.000

Stock:
15.000 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 5000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,301 € 0,30 €
0,242 € 2,42 €
0,21 € 5,25 €
0,193 € 19,30 €
0,171 € 42,75 €
0,154 € 154,00 €
0,141 € 352,50 €
Full Reel (Order in multiples of 5000)
0,131 € 655,00 €
0,112 € 1.120,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.