E-TDA7375AV

STMicroelectronics
511-E-TDA7375AV
E-TDA7375AV

Mfr.:

Description:
Audio Amplifiers 2X37W PWR AMPLIFIER

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Audio Amplifiers
RoHS:  
Differential, Single
Class-AB
43 W
0.03 %
Multiwatt-15
4 Ohms
8 V
18 V
- 40 C
+ 150 C
Through Hole
TDA7375AV
AEC-Q100
Tube
Brand: STMicroelectronics
Gain: 26 dB
Input Type: Single
Number of Channels: 4 Channel
Output Current: 4.5 A
Product: Audio Amplifiers
Product Type: Audio Amplifiers
Factory Pack Quantity: 500
Subcategory: Audio ICs
Supply Type: Single
Type: 2-Channel Stereo or 4-Channel Stereo
Unit Weight: 5,600 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Morocco
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 536

Stock:
536 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,01 € 5,01 €
3,83 € 38,30 €
3,53 € 88,25 €
3,21 € 321,00 €
3,05 € 762,50 €
2,89 € 1.445,00 €
2,80 € 2.800,00 €
2,75 € 6.875,00 €