E-L9826

STMicroelectronics
511-E-L9826
E-L9826

Mfr.:

Description:
Power Management Specialised - PMIC Octal Low Side

Lifecycle:
Verify Status with Factory:
Lifecycle information is unclear. Obtain a quote to verify the availability of this part number from the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Power Management Specialised - PMIC
RoHS:  
L9826
Driver
SMD/SMT
SOIC-20
450 mA
5.5 V
4.5 V
- 65 C
+ 150 C
5 mA
AEC-Q100
Tube
Brand: STMicroelectronics
Input Voltage Range: 4.5 V to 5.5 V
Moisture Sensitive: Yes
Operating Supply Current: 5 mA
Operating Supply Voltage: 3.6 V
Product Type: Power Management Specialized - PMIC
Factory Pack Quantity: 1000
Subcategory: PMIC - Power Management ICs
Unit Weight: 266,700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319090
USHTS:
8542390090
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Singapore
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
42 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1000   Multiples: 1000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,61 € 1.610,00 €