DSL04-005SC6

STMicroelectronics
511-DSL04-005SC6
DSL04-005SC6

Mfr.:

Description:
Board Mount Surge Protectors Low capacitance TVS for high speed lines such as xDSL

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Board Mount Surge Protectors
RoHS:  
SMD/SMT
5 VDC
15 A
- 40 C
+ 125 C
Brand: STMicroelectronics
Compliance: UL
For Use With: xDSL
Product Type: Board Mount Surge Protectors
Series: DSL04
Factory Pack Quantity: 3000
Subcategory: Surge Suppressors
Type: Arrester Surge/Lightning
Unit Weight: 14 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542319000
CNHTS:
8541100000
CAHTS:
8542310000
USHTS:
8541100070
MXHTS:
8542310302
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 2.980

Stock:
2.980 Can Dispatch Immediately
Quantities greater than 2980 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,937 € 0,94 €
0,586 € 5,86 €
0,381 € 38,10 €
0,292 € 146,00 €
0,267 € 267,00 €
0,227 € 681,00 €
0,212 € 1.272,00 €
0,192 € 1.728,00 €
0,187 € 4.488,00 €