DALC208SC6Y

STMicroelectronics
511-DALC208SC6Y
DALC208SC6Y

Mfr.:

Description:
ESD Protection Diodes / TVS Diodes Automotive low capacitance diode array for ESD protection

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: ESD Protection Diodes / TVS Diodes
RoHS:  
Unidirectional
4 Channel
9 V
SMD/SMT
SC-59-6 (SOT-23-6)
6 A
10 pF
8 kV
15 kV
- 55 C
+ 150 C
DALC208SC6Y
AEC-Q100
Reel
Cut Tape
Brand: STMicroelectronics
Operating Supply Voltage: 5 V
Product: ESD Suppressors
Factory Pack Quantity: 3000
Subcategory: ESD Protection Diodes / TVS Diodes
Vf - Forward Voltage: 1.2 V
Unit Weight: 5,300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541100000
CNHTS:
8536300000
CAHTS:
8541100090
USHTS:
8541100070
KRHTS:
8541109000
MXHTS:
8541100101
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Standard Products

STMicroelectronics Standard Products are a broad range of industry-standard and drop-in replacements for the most popular general-purpose analog ICs, discretes, and serial EEPROMs. The Standard Products are manufactured to the highest quality standards with many AECQ-qualified for automotive applications. A comprehensive set of STMicroelectronics design aids, including SPICE, IBIS models, and simulation tools, is available to make adding to a design-in easy.

In Stock: 6.326

Stock:
6.326 Can Dispatch Immediately
Factory Lead Time:
25 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,636 € 0,64 €
0,391 € 3,91 €
0,251 € 25,10 €
0,191 € 95,50 €
0,172 € 172,00 €
Full Reel (Order in multiples of 3000)
0,157 € 471,00 €
0,144 € 864,00 €
0,12 € 1.080,00 €
0,116 € 2.784,00 €