CS70P

STMicroelectronics
511-CS70P
CS70P

Mfr.:

Description:
Current Sense Amplifiers High side current sense high voltage op amp

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Current Sense Amplifiers
RoHS:  
CS70
1 Channel
700 kHz
2.9 V to 70 V
90 dB
15 uA
500 uV
5.5 V
2.7 V
360 uA
- 40 C
+ 125 C
SMD/SMT
TSSOP-8
Reel
Cut Tape
MouseReel
Accuracy: 2.5 %
Amplifier Type: Current Sense Amplifier
Brand: STMicroelectronics
Product: Current Sense Amplifiers
Product Type: Current Sense Amplifiers
Shutdown: No Shutdown
Factory Pack Quantity: 4000
Subcategory: Amplifier ICs
Unit Weight: 158 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Singapore
Assembly Country of Origin:
Singapore
Country of Diffusion:
Singapore
The country is subject to change at the time of shipment.

Wearables

STMicroelectronics products for Wearable Applications are an industry-leading range of motion and environmental sensors in a broad range of already available wearable applications. These products include ultra-low power microcontrollers, BlueNRG BLUETOOTH® Smart wireless connectivity solutions, as well as analog and mixed-signal devices. STMicroelectronics provides a comprehensive platform for addressing the needs of any wearable design in a variety of industries, including healthcare technologies (remote heart-rate monitoring) and consumer products (smart fashion accessories).

CS30 & CS70 Current Sense Amplifiers

STMicroelectronics CS30 and CS70 Current Sense Amplifiers measure small differential voltages on high-side shunt resistors and translate them into ground referenced output voltages. The gains are internally fixed. Wide input common-mode voltage ranges, low quiescent currents, and tiny packaging enables use in a wide variety of applications. The input common-mode and power supply voltages are independent. The current consumption below 360µA (300µA CS30) and the wide supply voltage range enable the power supply to be connected to either side of the current measurement shunt with minimal error.

Standard Products

STMicroelectronics Standard Products are a broad range of industry-standard and drop-in replacements for the most popular general-purpose analog ICs, discretes, and serial EEPROMs. The Standard Products are manufactured to the highest quality standards with many AECQ-qualified for automotive applications. A comprehensive set of STMicroelectronics design aids, including SPICE, IBIS models, and simulation tools, is available to make adding to a design-in easy.

In Stock: 11.855

Stock:
11.855 Can Dispatch Immediately
Factory Lead Time:
30 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 4000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
3,86 € 3,86 €
2,93 € 29,30 €
2,70 € 67,50 €
2,44 € 244,00 €
2,32 € 580,00 €
2,30 € 1.150,00 €
2,17 € 2.170,00 €
2,12 € 4.240,00 €
Full Reel (Order in multiples of 4000)
2,01 € 8.040,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.