BLUENRG-355VC

STMicroelectronics
511-BLUENRG-355VC
BLUENRG-355VC

Mfr.:

Description:
RF System on a Chip - SoC Programmable Bluetooth LE 5.2 Wireless SoC

Lifecycle:
Part Number Change:
Part number revision only. The manufacturer has changed this part number. This is the previous part number.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: RF System on a Chip - SoC
RoHS:  
Bluetooth
ARM Cortex M0+
2.4 GHz
2 Mbps
8 dBm
- 97 dBm
1.7 V
3.6 V
3.4 mA
4.3 mA
256 kB
- 40 C
+ 105 C
WLCSP-49
Reel
Cut Tape
MouseReel
ADC Resolution: 12 bit
Brand: STMicroelectronics
Data Bus Width: 32 bit
Data RAM Size: 64 kB
Data RAM Type: RAM
Height: 0.9 mm
Interface Type: I2C, LPART, Serial, USART
Length: 5 mm
Maximum Clock Frequency: 32 MHz
Mounting Style: SMD/SMT
Number of ADC Channels: 8
Number of I/Os: 32
Number of Timers: 1
Product Type: RF System on a Chip - SoC
Program Memory Type: Flash
Series: BlueNRG-LP
Factory Pack Quantity: 2500
Subcategory: Wireless & RF Integrated Circuits
Technology: Si
Width: 5 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
STMicroelectronics is rebranding their BlueNRG line of products - BlueNRG-LPS into STM32WB05 and BlueNRG-LP into STM32WB06/07 for all

Compliance Codes
CNHTS:
8542399000
USHTS:
8542390090
ECCN:
5A992.C
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 12.137

Stock:
12.137 Can Dispatch Immediately
Quantities greater than 12137 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,41 € 2,41 €
2,00 € 20,00 €
1,89 € 47,25 €
1,75 € 175,00 €
1,69 € 422,50 €
1,64 € 820,00 €
1,59 € 1.590,00 €
Full Reel (Order in multiples of 2500)
1,53 € 3.825,00 €
1,50 € 7.500,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Similar Product

STMicroelectronics STM32WB07CCF6TR
STMicroelectronics
RF System on a Chip - SoC Ultra-low-power Arm Cortex-M0+ MCU 64 MHz 256 Kbytes Flash 64 Kbytes RAM BLE 5.4