BD682

STMicroelectronics
511-BD682
BD682

Mfr.:

Description:
Darlington Transistors PNP Power Darlington

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Darlington Transistors
RoHS:  
Single
PNP
100 V
5 V
100 V
4 A
200 uA
40 W
Through Hole
SOT-32
+ 150 C
BD682
Tube
Brand: STMicroelectronics
Continuous Collector Current: 4 A
DC Collector/Base Gain hFE Min: 750
Product Type: Darlington Transistors
Factory Pack Quantity: 4000
Subcategory: Transistors
Unit Weight: 640 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541290000
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
854129000
KRHTS:
8541299000
MXHTS:
8541299900
ECCN:
EAR99
Origin Classifications
Country of Origin:
India
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 1.860

Stock:
1.860
Can Dispatch Immediately
On Order:
4.000
Expected 10/16/2026
Factory Lead Time:
20
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,912 € 0,91 €
0,641 € 6,41 €
0,45 € 45,00 €
0,38 € 190,00 €
0,347 € 347,00 €
0,318 € 636,00 €
0,269 € 1.076,00 €
0,268 € 3.216,00 €
0,24 € 5.760,00 €