BAT54SFILMY

STMicroelectronics
511-BAT54SFILMY
BAT54SFILMY

Mfr.:

Description:
Schottky Diodes & Rectifiers 40V Automotive SS 300mA 7pF AEC-Q101

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Schottky Diodes & Rectifiers
RoHS:  
Schottky Diodes
SMD/SMT
SOT-23-3
Dual Series
Si
300 mA
40 V
240 mV
1 A
100 uA
- 40 C
+ 150 C
BAT54-Y
AEC-Q100
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Product Type: Schottky Diodes & Rectifiers
Factory Pack Quantity: 3000
Subcategory: Diodes & Rectifiers
Unit Weight: 8 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541100000
CNHTS:
8541590000
CAHTS:
8541100090
USHTS:
8541100070
JPHTS:
854110090
KRHTS:
8541109000
MXHTS:
8541100101
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Standard Products

STMicroelectronics Standard Products are a broad range of industry-standard and drop-in replacements for the most popular general-purpose analog ICs, discretes, and serial EEPROMs. The Standard Products are manufactured to the highest quality standards with many AECQ-qualified for automotive applications. A comprehensive set of STMicroelectronics design aids, including SPICE, IBIS models, and simulation tools, is available to make adding to a design-in easy.

BAT54-Y Automotive Schottky Diodes

STMicroelectronics BAT54-Y Automotive Schottky Diodes feature low conduction, reverse losses, negligible switching losses, extremely fast switching, and low forward and reverse recovery times. These surface-mount AEC-Q101-qualified small signal Schottky diodes are PPAP capable, ECOPACK®2 compliant and use 40V Schottky barrier diodes. The BAT54-Y Schottky diodes are available in SOT-23 and SOT-323 packages.

In Stock: 2.959

Stock:
2.959
Can Dispatch Immediately
On Order:
45.000
Expected 2/10/2027
201.000
66.000
Expected 8/2/2027
135.000
TBD
Factory Lead Time:
30
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,318 € 0,32 €
0,194 € 1,94 €
0,122 € 12,20 €
0,09 € 45,00 €
0,077 € 77,00 €
Full Reel (Order in multiples of 3000)
0,063 € 189,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.