BALF-SPI-02D3

STMicroelectronics
511-BALF-SPI-02D3
BALF-SPI-02D3

Mfr.:

Description:
Signal Conditioning 50ohms / Conjugate match to SPIRIT1 433MHz Balun Transformer & Integrated Filt

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Signal Conditioning
RoHS:  
Signal Conditioning
Baluns
434 MHz
434 MHz
50 Ohms
SMD/SMT
FlipChip-6
- 40 C
+ 85 C
BALF-SPI-02D3
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Insertion Loss: - 3.2 dB
Mounting: Board Mount
Factory Pack Quantity: 5000
Subcategory: Filters
Type: Ultraminiature
Unit Weight: 23 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541100000
CNHTS:
8504319000
CAHTS:
8541100090
USHTS:
8542390090
JPHTS:
854110090
KRHTS:
8541109000
MXHTS:
8541100101
ECCN:
EAR99
Origin Classifications
Country of Origin:
France
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

BALF-SPI-0xD3 Balun Transformers

STMicroelectronics BALF-SPI-0xD3 Balun Transformers ultra-miniature baluns that integrate matching network and harmonic filters. These baluns are conjugate matches for the SPIRIT1 transceiver with customized 50Ω matching impedance. The BALF-SPI-0xD3 baluns use IPD technology on a non-conductive glass substrate which optimizes RF performance.

In Stock: 6.562

Stock:
6.562 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 5000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,413 € 0,41 €
0,374 € 3,74 €
0,349 € 8,73 €
0,34 € 34,00 €
0,326 € 81,50 €
0,309 € 154,50 €
0,295 € 295,00 €
Full Reel (Order in multiples of 5000)
0,292 € 1.460,00 €
0,255 € 2.550,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.