A5973ADTR

STMicroelectronics
511-A5973ADTR
A5973ADTR

Mfr.:

Description:
Switching Voltage Regulators Up to 2 A step down 4V to 36V 250 kHz

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
HSOP-EP-8
Buck
Adjustable
1.5 A
1 Output
4 V
36 V
2.5 mA
500 kHz
- 40 C
+ 125 C
AEC-Q100
A5973AD
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Moisture Sensitive: Yes
Product Type: Switching Voltage Regulators
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Type: Voltage Converter
Unit Weight: 74 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542319000
CNHTS:
8542399000
CAHTS:
8542310000
USHTS:
8542310075
KRHTS:
8542311000
MXHTS:
8542310302
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 1.397

Stock:
1.397 Can Dispatch Immediately
Factory Lead Time:
30 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,90 € 2,90 €
2,12 € 21,20 €
1,93 € 48,25 €
1,71 € 171,00 €
1,61 € 402,50 €
1,58 € 790,00 €
1,49 € 1.490,00 €
Full Reel (Order in multiples of 2500)
1,38 € 3.450,00 €
1,36 € 6.800,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.