2N6488

STMicroelectronics
511-2N6488
2N6488

Mfr.:

Description:
Bipolar Transistors - BJT NPN Medium Power

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Bipolar Transistors - BJT
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS: N
Si
Through Hole
TO-220-3
NPN
15 A
80 V
90 V
5 V
75 W
+ 150 C
2N6488
Tube
Brand: STMicroelectronics
Continuous Collector Current: 15 A
DC Collector/Base Gain hFE Min: 5
DC Current Gain hFE Max: 150
Product Type: BJTs - Bipolar Transistors
Factory Pack Quantity: 50
Subcategory: Transistors
Unit Weight: 6 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541290000
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
ECCN:
EAR99
Origin Classifications
Country of Origin:
Singapore
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock: