1.5KE18CA

STMicroelectronics
511-1.5KE18CA
1.5KE18CA

Mfr.:

Description:
ESD Protection Diodes / TVS Diodes 1500W 18V Bidirect

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: ESD Protection Diodes / TVS Diodes
RoHS:  
Bidirectional
1 Channel
15.3 V
Axial
25.2 V
17.1 V
DO-201-2
59.5 A
1.5 kW
4.3 nF
- 65 C
+ 175 C
1.5KE
Ammo Pack
Brand: STMicroelectronics
Pd - Power Dissipation: 5 W
Factory Pack Quantity: 600
Subcategory: ESD Protection Diodes / TVS Diodes
Tradename: Transil
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541100000
CNHTS:
8536300000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
MXHTS:
8541100101
ECCN:
EAR99
Origin Classifications
Country of Origin:
France
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 2.953

Stock:
2.953 Can Dispatch Immediately
Quantities greater than 2953 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,06 € 1,06 €
0,545 € 5,45 €
0,476 € 47,60 €
Full Ammo Pack (Order in multiples of 600)
0,367 € 220,20 €
0,334 € 400,80 €
0,299 € 717,60 €
0,298 € 2.860,80 €
0,295 € 7.257,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
1,04 €
Min:
1

Similar Product

STMicroelectronics SM15T18CA
STMicroelectronics
ESD Protection Diodes / TVS Diodes 1500W 18V Bidirect