SE85F, BL

SERPAC
635-SE85F,BL
SE85F, BL

Mfr.:

Description:
Storage Boxes & Cases

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
SERPAC
Product Category: Storage Boxes & Cases
RoHS:  
Cases
Brand: SERPAC
Color: Blue
Features: With Foam
Height: 2.8 in
Length: 15.1 in
Material: Polycarbonate (PC)
Product Type: Storage Boxes & Cases
Factory Pack Quantity: 1
Subcategory: Supplies
Width: 12.2 in
Part # Aliases: SE85F,BL
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
4202921000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
73,44 € 73,44 €
64,12 € 320,60 €
56,91 € 569,10 €
51,41 € 1.285,25 €
47,76 € 2.388,00 €
44,34 € 4.434,00 €