HVCB0805FDC100M

SEI Stackpole
708-HVCB0805FDC100M
HVCB0805FDC100M

Mfr.:

Description:
Thick Film Resistors - SMD 100MOhms 0805 0.2W 1% 50ppm Hi Volt Solder Wrap

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
SEI Stackpole
Product Category: Thick Film Resistors - SMD
RoHS:  
Reel
Cut Tape
MouseReel
HVCB
100 MOhms
200 mW (1/5 W)
1 %
50 PPM / C
- 55 C
+ 150 C
600 V
0805
2012
2.01 mm (0.079 in)
1.27 mm (0.05 in)
0.64 mm (0.025 in)
High Voltage
Brand: SEI Stackpole
Mounting Style: PCB Mount
Product Type: Thick Film Resistors
Factory Pack Quantity: 500
Subcategory: Resistors
Technology: Thick Film
Termination Style: SMD/SMT
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8533210000
CNHTS:
8533211000
CAHTS:
8533210000
USHTS:
8533210030
JPHTS:
853321000
KRHTS:
8533219000
MXHTS:
8533210100
BRHTS:
85332120
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

HVA & HVC High-Voltage Resistors

Stackpole Electronics HVA and HVC High-Voltage Resistors offer a maximum power rating of 3W and a maximum working voltage range of 400V to 8000V. The HVA series consists of axial leaded resistors with high resistance for high voltage circuits and metal film technology. HVA resistors provide high-voltage handling in a small package size and are more cost-effective than comparable high-voltage resistors. The HVC series features thick film chip resistors with tight tolerances to 0.1% and offer superior pulse handling capabilities, low noise, and ultra-high stability. Stackpole Electronics HVA and HVC High-Voltage Resistors are RoHS and REACH compliant and halogen free.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
13.000
Expected 10/12/2026
Factory Lead Time:
13
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
3,52 € 3,52 €
2,61 € 26,10 €
2,41 € 60,25 €
2,29 € 114,50 €
2,18 € 218,00 €
2,09 € 522,50 €
Full Reel (Order in multiples of 500)
2,03 € 1.015,00 €
1,96 € 1.960,00 €
1,94 € 4.850,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Similar Products