HCS3920FTL300

SEI Stackpole
708-HCS3920FTL300
HCS3920FTL300

Mfr.:

Description:
Current Sense Resistors - SMD 0.0003Ohms 3920 5W 1% Hi Curr AEC-Q200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
SEI Stackpole
Product Category: Current Sense Resistors - SMD
RoHS:  
Reel
Cut Tape
MouseReel
HCS
300 uOhms
5 W
1 %
150 PPM / C
4020
10252
10.2 mm (0.402 in)
5.2 mm (0.205 in)
1.92 mm (0.076 in)
- 55 C
+ 170 C
Metal Alloy
2 Terminal
SMD/SMT
AEC-Q200
Application: Current Sense
Brand: SEI Stackpole
Mounting Style: PCB Mount
Number of Terminals: 2 Terminal
Product Type: Current Sense Resistors
Factory Pack Quantity: 3000
Subcategory: Resistors
Type: Kelvin Termination Metal Element Current Shunt Resistor
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8533210000
CNHTS:
8533211000
USHTS:
8533210030
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

HCS Series High Current Resistors

Stackpole Electronics HCS Series High Current Resistors offer a maximum 10W power rating, a -55°C to 170°C temperature range, and AEC-Q200 compliance. These resistors have a metal element shunt design, current handling up to 316A in a 5930 size, and a resistance value of 0.1mΩ to 5mΩ. The HCS high current resistors feature excellent long-term stability and are suitable for power modules, frequency converters, and high current handling for automotive engine controls.

In Stock: 2.274

Stock:
2.274
Can Dispatch Immediately
On Order:
3.000
Expected 8/17/2026
Factory Lead Time:
19
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,32 € 1,32 €
0,877 € 8,77 €
0,674 € 16,85 €
0,608 € 60,80 €
0,536 € 134,00 €
0,49 € 245,00 €
0,403 € 403,00 €
Full Reel (Order in multiples of 3000)
0,402 € 1.206,00 €
0,394 € 2.364,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.