CSSK0612FT2L00

SEI Stackpole
708-CSSK0612FT2L00
CSSK0612FT2L00

Mfr.:

Description:
Current Sense Resistors - SMD 0.002Ohms 0612 1% 1W Kelvin Term AEC-Q200

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
SEI Stackpole
Product Category: Current Sense Resistors - SMD
RoHS:  
Reel
Cut Tape
MouseReel
CSSK
2 mOhms
1 W
1 %
100 PPM/C
0612
1632
1.65 mm (0.065 in)
3.05 mm (0.12 in)
0.65 mm (0.026 in)
- 55 C
+ 170 C
Metal Alloy
Flexible (Soft)
SMD/SMT
Application: Current Sense
Brand: SEI Stackpole
Mounting Style: PCB Mount
Number of Terminals: 4 Terminal
Product: Current Sense Resistors
Product Type: Current Sense Resistors
Factory Pack Quantity: 4000
Subcategory: Resistors
Type: Metal Alloy Current Sensing Resistor
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8533210000
CAHTS:
8533210000
USHTS:
8533210020
JPHTS:
853321000
KRHTS:
8533219000
MXHTS:
8533210100
BRHTS:
85332120
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Kelvin Termination Metal Alloy Resistors

Stackpole Electronics Kelvin Termination Metal Alloy Resistors feature four terminals, ideal for high-efficiency applications. These resistors provide high power handling, a low resistance value, and low temperature coefficient of resistance (TCR). Stackpole Electronics Kelvin Termination Metal Alloy Resistors deliver high current performance with stability and accuracy. These resistors are RoHS/REACH compliant and ideal for power modules, frequency converters, solid-state power supplies, portable battery management, hybrid power control, and automotive power applications.

In Stock: 31.204

Stock:
31.204 Can Dispatch Immediately
Factory Lead Time:
21 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 4000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,98 € 0,98 €
0,639 € 6,39 €
0,489 € 12,23 €
0,44 € 44,00 €
0,386 € 96,50 €
0,353 € 176,50 €
0,309 € 309,00 €
Full Reel (Order in multiples of 4000)
0,279 € 1.116,00 €
0,271 € 2.168,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.