50NXA1MEFC5X11

Rubycon
232-50NXA1MEFC5X11
50NXA1MEFC5X11

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Radial Leaded 50V 1uF 20% L/S=2mm

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Rubycon
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  
1 uF
50 VDC
5 mm
11 mm
2 mm
Bi-Polar/Non-Polar Electrolytic Capacitors
1000 Hour
20 %
12 mA
- 55 C
+ 105 C
Straight
Radial
NXA
Brand: Rubycon
Dissipation Factor DF: 0.15
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 3000
Subcategory: Capacitors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8532220000
CNHTS:
8532229000
USHTS:
8532220020
JPHTS:
853222000
BRHTS:
85322200
ECCN:
EAR99
Origin Classifications
Country of Origin:
Indonesia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 17.128

Stock:
17.128 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,249 € 0,25 €
0,111 € 1,11 €
0,098 € 9,80 €
0,075 € 37,50 €
0,067 € 67,00 €
0,066 € 198,00 €