250BXC10MEFC10X16

Rubycon
232-250BXC10MEFC10X1
250BXC10MEFC10X16

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Radial Leaded LONG LIFE ELECTROLYTIC CAPACITORS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Rubycon
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  
10 uF
250 VDC
10 mm
16 mm
5 mm
General Purpose Electrolytic Capacitors
10000 Hour
20 %
320 mA
- 25 C
+ 105 C
Straight
Radial
BXC
Brand: Rubycon
Dissipation Factor DF: 0.15
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 1000
Subcategory: Capacitors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8532220000
CNHTS:
8532229000
USHTS:
8532220020
JPHTS:
853222000
BRHTS:
85322200
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

BXC Radial Lead Aluminum Electrolytic Capacitors

Rubycon BXC Radial Lead Aluminum Electrolytic Capacitors feature a 160VDC to 500VDC voltage ratings, ±20% capacitance tolerance, and RoHS compliance. The BXC series offers 8000 hours to 12000 hours of load life at +105°C and a 60 to 2370mA rated ripple current. Rubycon BXC Radial Lead Aluminum Electrolytic Capacitors have an 8mm x 11.5mm to 18mm x 31.5mm dimensions range. 

In Stock: 613

Stock:
613
Can Dispatch Immediately
On Order:
1.000
Expected 10/19/2026
Factory Lead Time:
19
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,593 € 0,59 €
0,276 € 2,76 €
0,246 € 24,60 €
0,194 € 97,00 €
0,183 € 366,00 €