10ZLQ470MEFC6.3X11

Rubycon
232-10ZLQ470MEFC63X1
10ZLQ470MEFC6.3X11

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Radial Leaded LOW IMPEDANCE ELECTROLYTIC CAPACITORS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Rubycon
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  
470 uF
10 VDC
6.3 mm
11 mm
General Purpose Electrolytic Capacitors
3000 Hour
20 %
620 mA
- 40 C
+ 105 C
Cut
Radial
ZLQ
Brand: Rubycon
Dissipation Factor DF: 0.19
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 2000
Subcategory: Capacitors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8532220000
CNHTS:
8532229000
USHTS:
8532220020
JPHTS:
853222000
BRHTS:
85322200
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ZLQ Radial Lead Aluminum Electrolytic Capacitors

Rubycon ZLQ Radial Lead Aluminum Electrolytic Capacitors feature a 6.3VDC to 35VDC voltage range, ±20% capacitance tolerance, and RoHS compliance. The ZLQ series offers an ultra-miniaturized design and a 400 to 3880mA rated ripple current. Rubycon ZLQ Radial Lead Aluminum Electrolytic Capacitors have a 5mm x 11.5mm to 16mm x 25mm dimensions range. 

In Stock: 969

Stock:
969 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,335 € 0,34 €
0,152 € 1,52 €
0,135 € 13,50 €
0,104 € 52,00 €
0,086 € 172,00 €
0,076 € 304,00 €