100ZLH100MEFC10X20

Rubycon
232-100ZLH100MEFC10X
100ZLH100MEFC10X20

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Radial Leaded LOW IMPEDANCE ELECTROLYTIC CAPACITORS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Rubycon
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  
100 uF
100 VDC
10 mm
20 mm
5 mm
Low Impedance Electrolytic Capacitors
10000 Hour
20 %
1.04 A
- 40 C
+ 105 C
Straight
Radial
ZLH
Brand: Rubycon
Dissipation Factor DF: 0.08
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 1000
Subcategory: Capacitors
Unit Weight: 2,768 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8532220000
CNHTS:
8532229000
USHTS:
8532220020
JPHTS:
853222000
BRHTS:
85322200
ECCN:
EAR99
Origin Classifications
Country of Origin:
Indonesia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ZLH Radial Lead Aluminum Electrolytic Capacitors

Rubycon ZLH Radial Lead Aluminum Electrolytic Capacitors feature a 6.3VDC to 100VDC voltage range, ±20% capacitance tolerance, and RoHS compliance. The ZLH series offers a 6000 to 10,000 load life and a 173 to 3670mA rated ripple current. Rubycon ZLH Radial Lead Aluminum Electrolytic Capacitors have a 5mm x 11mm to 18mm x 40mm dimensions range. 

In Stock: 1.479

Stock:
1.479
Can Dispatch Immediately
On Order:
8.000
Expected 12/14/2026
Factory Lead Time:
17
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,843 € 0,84 €
0,415 € 4,15 €
0,372 € 37,20 €
0,299 € 149,50 €
0,275 € 275,00 €
0,246 € 492,00 €