100YXM2R2MEFR5X11

Rubycon
232-100YXM2R2MEFR5X1
100YXM2R2MEFR5X11

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Radial Leaded LOW IMPEDANCE ELECTROLYTIC CAPACITORS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Rubycon
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  
2.2 uF
100 VDC
5 mm
11 mm
General Purpose Electrolytic Capacitors
10000 Hour
20 %
50 mA
- 40 C
+ 105 C
Cut
Radial
YXM
Brand: Rubycon
Dissipation Factor DF: 0.15
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 3000
Subcategory: Capacitors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8532220000
CNHTS:
8532229000
USHTS:
8532220020
JPHTS:
853222000
BRHTS:
85322200
ECCN:
EAR99
Origin Classifications
Country of Origin:
Indonesia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 1.708

Stock:
1.708
Can Dispatch Immediately
On Order:
3.000
Expected 10/21/2026
Factory Lead Time:
13
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,31 € 0,31 €
0,157 € 1,57 €
0,119 € 11,90 €
0,091 € 45,50 €
0,083 € 83,00 €
0,061 € 183,00 €
0,055 € 330,00 €