100VXG3300MEFCSN35X45

Rubycon
232-100VXG3300MEFCSN
100VXG3300MEFCSN35X45

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Snap In LONG LIFE ALUMINUM ELECTROLYTIC CAPACITORS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Rubycon
Product Category: Aluminium Electrolytic Capacitors - Snap In
RoHS:  
3300 uF
100 VDC
35 mm (1.378 in)
45 mm (1.772 in)
10 mm (0.394 in)
Aluminum Electrolytic Capacitors
5000 Hour
20 %
3.25 A
- 40 C
+ 105 C
2 Pin
VXG
Brand: Rubycon
Dissipation Factor DF: 0.2
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 100
Subcategory: Capacitors
Termination Style: Snap In
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8532220000
CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220040
JPHTS:
853222000
KRHTS:
8532220000
MXHTS:
8532220499
BRHTS:
85322200
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

VXG Snap-In Aluminum Electrolytic Capacitors

Rubycon VXG Snap-In Aluminum Electrolytic Capacitors feature a 10 to 500VDC voltage range, ±20% capacitance tolerance, and RoHS compliance. Rubycon VXG Capacitors offer 5000 hours of load life and a 47µF to 56,000µF capacitance range. Rubycon VXG Snap-In Aluminum Electrolytic Capacitors have a 22mm x 25mm to 35mm x 60mm dimensions range. 

In Stock: 92

Stock:
92 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
10,97 € 10,97 €
7,94 € 79,40 €
6,70 € 335,00 €
5,70 € 570,00 €
5,66 € 2.830,00 €