SM-RVT101HVBNWN00

Riverdi
166-RVT101HVBNWN00
SM-RVT101HVBNWN00

Mfr.:

Description:
TFT Displays & Accessories 10.1", EVE4, no frame, no touch

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Riverdi
Product Category: TFT Displays & Accessories
RoHS:  
302 mA to 634 mA
TFT LCD Displays
Transmissive
10.1 in
1280 x 800
Audio, RiBUS
Without Touch Panel
LED
1000 cd/m2
220.06 mm x 138.7 mm
229.46 mm x 149.1 mm x 10.82 mm
3 V to 3.6 V
Brand: Riverdi
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 20 C
Product Type: TFT Displays
Series: EVE4
Factory Pack Quantity: 1
Subcategory: Displays
Part # Aliases: SM-RVT101HVBNWN00
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8524110000
CAHTS:
8524119000
USHTS:
8524111000
JPHTS:
852411000
KRHTS:
8524119000
MXHTS:
8524110100
BRHTS:
85241100
ECCN:
EAR99
Origin Classifications
Country of Origin:
Poland
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TFT Displays

Riverdi TFT Displays are industrial-grade TFT LCDs and intelligent display modules, developed to streamline embedded HMI development while fulfilling the long-term demands of industrial, medical, transportation, and public-use applications.

Availability

Stock:
Non-Stocked
Factory Lead Time:
3 Weeks Estimated factory production time.
Minimum: 10   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
183,15 € 1.831,50 €