ISL95855CIRTZ-T

Renesas / Intersil
968-ISL95855CIRTZ-T
ISL95855CIRTZ-T

Mfr.:

Description:
Switching Controllers Multi-phase 3+2+1 Core Controller for IMVP8, 48LD 6x6 TQFN,

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Switching Controllers
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
3 Output
0 V to 1.52 V
27 A, 85 A, 120 A
SMD/SMT
TQFN-48
Reel
Cut Tape
Brand: Renesas / Intersil
Moisture Sensitive: Yes
Product: Voltage Regulators
Product Type: Switching Controllers
Series: ISL95855
Factory Pack Quantity: 4000
Subcategory: PMIC - Power Management ICs
Unit Weight: 92 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542390000
CAHTS:
8542390000
USHTS:
8542310030
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:

Alternative Packaging

Mfr. Part No.:
Packaging:
Tray
Availability:
In Stock
Price:
11,89 €
Min:
1