ISL68220IRAZ-T7A

Renesas / Intersil
968-ISL68220IRAZ-T7A
ISL68220IRAZ-T7A

Mfr.:

Description:
Power Management Specialised - PMIC INFRA 2OUT/2PH Digital Controller ,32ld 4x4 QFN, 250PC T&R

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Power Management Specialised - PMIC
RoHS:  
ISL68220
Controller
SMD/SMT
QFN-4x4-32
20 mA
3.465 V
3.135 V
3.05 V
- 40 C
+ 125 C
34 mA
Reel
Cut Tape
MouseReel
Brand: Renesas / Intersil
Input Voltage Range: 3.135 V to 3.465 V
Moisture Sensitive: Yes
Output Voltage Range: 0 V to 3.05 V
Product Type: Power Management Specialized - PMIC
Factory Pack Quantity: 250
Subcategory: PMIC - Power Management ICs
Unit Weight: 50 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542310000
USHTS:
8542310030
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 2

Stock:
2 Can Dispatch Immediately
Quantities greater than 2 will be subject to minimum order requirements.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
5,52 € 5,52 €
4,72 € 47,20 €
4,43 € 110,75 €
4,11 € 411,00 €
Full Reel (Order in multiples of 250)
3,38 € 845,00 €
3,32 € 1.660,00 €
3,30 € 3.300,00 €
3,28 € 8.200,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.