ISL68127IRAZ

Renesas / Intersil
968-ISL68127IRAZ
ISL68127IRAZ

Mfr.:

Description:
Switching Controllers PMBus X+Y 7 Phase Digital Controller ,48ld 6x6 QFN, BULK

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Switching Controllers
RoHS:  
2 Output
200 kHz to 1 MHz
250 mV to 3.05 V
450 A
- 40 C
+ 85 C
SMD/SMT
QFN-48
Tube
Brand: Renesas / Intersil
Isolation: Non-Isolated
Moisture Sensitive: Yes
Operating Supply Current: 90.5 mA
Operating Supply Voltage: 3.3 V
Output Type: Digital
Product Type: Switching Controllers
Series: ISL68127
Shutdown: Shutdown
Factory Pack Quantity: 50
Subcategory: PMIC - Power Management ICs
Unit Weight: 102 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542310030
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 304

Stock:
304 Can Dispatch Immediately
Quantities greater than 304 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
9,49 € 9,49 €
7,40 € 74,00 €
6,88 € 344,00 €
6,30 € 630,00 €
5,99 € 1.497,50 €
5,87 € 2.935,00 €
5,74 € 5.740,00 €
2.500 Quote