ICM7228CIPIZ

Renesas / Intersil
968-ICM7228CIPIZ
ICM7228CIPIZ

Mfr.:

Description:
LED Display Drivers W/ANNEAL DISPLAY 8D DIG LED DRVR IND

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: LED Display Drivers
RoHS:  
8 Digit
64 Segment
PDIP-28
450 uA
Through Hole
- 40 C
+ 85 C
ICM7228
Tube
Brand: Renesas / Intersil
Number of LEDs: 64 LED
Operating Supply Voltage: 4 V to 6 V
Product Type: LED Display Drivers
Factory Pack Quantity: 143
Subcategory: Driver ICs
Unit Weight: 4,390 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390030
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 646

Stock:
646 Can Dispatch Immediately
Quantities greater than 646 will be subject to minimum order requirements.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
12,80 € 12,80 €
10,12 € 101,20 €
9,45 € 236,25 €
9,05 € 905,00 €
9,03 € 2.582,58 €
8,99 € 5.142,28 €