R7F7015823AFP-C#KA3

Renesas Electronics
968-7F7015823AFPCKA3
R7F7015823AFP-C#KA3

Mfr.:

Description:
32-bit Microcontrollers - MCU 32BIT MCU RH850/F1K-PREMIUM

Lifecycle:
Restricted Availability:
This part number is not currently available from Mouser. Product may be in limited distribution or a factory special order.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: 32-bit Microcontrollers - MCU
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
RH850/F1K
SMD/SMT
LQFP-144
G3KH
1.53 MB
160 kB
32 bit
12 bit
120 MHz
120 I/O
3 V
5.5 V
- 40 C
+ 105 C
AEC-Q100
Reel
Cut Tape
MouseReel
Brand: Renesas Electronics
Data RAM Type: RAM
Interface Type: CAN, I2C, SPI, UART
Moisture Sensitive: Yes
Number of ADC Channels: 48 Channel
Number of Timers/Counters: 4 Timer
Operating Supply Voltage: 3 V to 5.5 V
Processor Series: RH850
Product: MCUs
Product Type: 32-bit Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 800
Subcategory: Microcontrollers - MCU
Watchdog Timers: Watchdog Timer, Windowed
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542319000
CNHTS:
8542319090
USHTS:
8542310025
ECCN:
3A991.a.2
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

RH850 32-Bit Automotive MCUs

Renesas Electronics RH850 32-Bit Automotive MCUs offer high-performance balanced with a very low power consumption over a wide, scalable range of products. The RH850 MCUs provide rich functional safety and features embedded security needed for advanced automotive applications. The family offers a range of CPU core structures (single, multiple, lock-step, and combination) to support high-performance, high-reliability requirements.

Availability

Stock:

Alternative Packaging

Mfr. Part No.:
Packaging:
Tray
Availability:
In Stock
Price:
13,88 €
Min:
1