R5F11PLGABG#U0

Renesas Electronics
968-R5F11PLGABG#U0
R5F11PLGABG#U0

Mfr.:

Description:
8-bit Microcontrollers - MCU 16BIT MCU RL78/H1D 128K 64VBGA

Lifecycle:
Restricted Availability:
This part number is not currently available from Mouser. Product may be in limited distribution or a factory special order.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: 8-bit Microcontrollers - MCU
RoHS:  
RL78
128 kB
5.5 kB
TFBGA-64
24 MHz
8 bit/10 bit, 24 bit
36 I/O
2.4 V
5.5 V
SMD/SMT
8 bit/16 bit
- 40 C
+ 85 C
RL78/H1D
Tray
Analogue Supply Voltage: 2.7 V to 5.5 V
Brand: Renesas Electronics
DAC Resolution: 8 bit, 12 bit
Data RAM Type: RAM
Interface Type: I2C, CSI, UART
Moisture Sensitive: Yes
Product: MCUs
Product Type: 8-bit Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 490
Subcategory: Microcontrollers - MCU
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
CNHTS:
8542319090
USHTS:
8542310015
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

RL78 Low Power 8-Bit & 16-Bit Microcontrollers

Renesas Electronics RL78 Low Power 8-Bit and 16-Bit Microcontrollers deliver ultra-low power consumption, enhanced performance, high integration, and an extensive range of powerful peripheral functions. These features make the RL78 MCUs ideal for several applications, including battery-operated devices and household applications.

In Stock: 490

Stock:
490 Can Dispatch Immediately
Quantities greater than 490 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,16 € 5,16 €
3,96 € 39,60 €
3,66 € 91,50 €
3,32 € 332,00 €
3,07 € 767,50 €
3,06 € 1.499,40 €
2,98 € 2.920,40 €
2,97 € 8.731,80 €