R5F1006AGSM#10

Renesas Electronics
968-R5F1006AGSM#10
R5F1006AGSM#10

Mfr.:

Description:
16-bit Microcontrollers - MCU 16-BIT GENERAL MCU RL78/G13 16K 20TSSOP -40 to 105 C

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: 16-bit Microcontrollers - MCU
RoHS:  
RL78
16 kB
2 kB
TSSOP-20
32 MHz
8 bit, 10 bit
13 I/O
2.4 V
5.5 V
SMD/SMT
16 bit
- 40 C
+ 105 C
RL78/G13
Tray
Brand: Renesas Electronics
Data RAM Type: RAM
Data ROM Size: 4 kB
Data ROM Type: EEPROM
Interface Type: CSI, I2C, UART
Number of ADC Channels: 6 Channel
Product: MCUs
Product Type: 16-bit Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 3328
Subcategory: Microcontrollers - MCU
Watchdog Timers: Watchdog Timer, Windowed
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
CNHTS:
8542319090
USHTS:
8542310020
ECCN:
3A991.a.2
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Air Duct System Solutions

Renesas Electronics Air Duct System Solutions demonstrate an air duct system that purifies the air inside homes by sensing the temperature, humidity, and air quality. This solution includes the RL78 microcontroller (MCU) series, which has a variety of functions, a wide lineup, and a standby function. This reduces current consumption to minimize standby power. The solution also includes the RX23T MCU that enables efficient motor control.

RL78 Low Power 8-Bit & 16-Bit Microcontrollers

Renesas Electronics RL78 Low Power 8-Bit and 16-Bit Microcontrollers deliver ultra-low power consumption, enhanced performance, high integration, and an extensive range of powerful peripheral functions. These features make the RL78 MCUs ideal for several applications, including battery-operated devices and household applications.

RL78/G13 Series MCUs

Renesas Electronics RL78/G13 Series Microcontrollers (MCUs) are high-function general-purpose microcontrollers that consume low power and are available with an abundant lineup of various configurations. These MCUs balance the low level of consumption current (CPU: 66μA/MHz, standby (STOP): 230nA) and 43.2 DMIPS (32MHz) high performance. The RL78/G13 MCUs are capable of enabling IEC/UL 60730 safety standards for household appliances through built-in safety features. These microcontrollers can be used in a wide variety of applications, from home and consumer appliances to industrial equipment, healthcare, and security.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 3328   Multiples: 3328
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,759 € 2.525,95 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Tray
Availability:
In Stock
Price:
1,58 €
Min:
1