82V2082PFG8

Renesas Electronics
972-82V2082PFG8
82V2082PFG8

Mfr.:

Description:
Telecom Interface ICs 3.3V DUAL LH LIU

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Telecom Interface ICs
RoHS:  
LIU - Line Interface Units
3.47 V
3.13 V
SMD/SMT
TQFP-128
Reel
Brand: Renesas Electronics
Moisture Sensitive: Yes
Number of Channels: 2 Channel
Operating Supply Voltage: 3.3 V
Product Type: Telecom Interface ICs
Series: 82V2082
Factory Pack Quantity: 750
Subcategory: Interface ICs
Type: E1/T1/J1 Long Haul/Short Haul LIU
Part # Aliases: IDT82V2082PFG8
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
24 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 750   Multiples: 750
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 750)
29,27 € 21.952,50 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Tray
Availability:
In Stock
Price:
42,72 €
Min:
1