AT45DB081D-SSU

Renesas / Dialog
556-AT45DB081DSSU
AT45DB081D-SSU

Mfr.:

Description:
NOR Flash 8M 2.7-3.6V 66Mhz Data Flash

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: NOR Flash
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
SMD/SMT
SOIC-8
AT45DB081D
8 Mbit
2.7 V
3.6 V
15 mA
SPI
66 MHz
1 M x 8
8 bit
Synchronous
- 40 C
+ 85 C
Brand: Renesas / Dialog
Product Type: NOR Flash
Speed: 66 MHz
Factory Pack Quantity: 75
Subcategory: Memory & Data Storage
Tradename: DataFlash
Unit Weight: 540 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
Adesto Technologies has acquired the BIOS and Data Flash memory
business from Atmel. Once Mouser stock has been depleted, all
future orders will be fulfilled via orders through Adesto
Technologies.

Due to the shutdown of Adesto's Lfoundry, Adesto cannot
guarantee availability of the affected products.

Please contact your Mouser Technical Sales Representative for
further assistance.

5-1212-5

Compliance Codes
TARIC:
8542326100
CNHTS:
8542319090
CAHTS:
8542320090
USHTS:
8542320071
JPHTS:
8542320312
KRHTS:
8542321040
MXHTS:
8542320299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:

Possible Replacement

Renesas / Dialog AT45DB081E-SSHN-B
Renesas / Dialog
NOR Flash 8 Mbit, Wide Vcc (1.7V to 3.6V), -40C to 85C, 264 Binary Page Mode, SOIC-N 150mil (Tube), Single SPI DataFlash