1N4735A-B

Rectron
583-1N4735A-B
1N4735A-B

Mfr.:

Description:
Zener Diodes 1.0W 6.2V 5%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Rectron
Product Category: Zener Diodes
RoHS:  
REACH - SVHC:
6.2 V
Through Hole
DO-41
1 W
10 uA
2 Ohms
- 65 C
+ 200 C
Single
41 mA
Bulk
1N47
Brand: Rectron
Height: 2.72 mm
Ir - Reverse Current: 10 uA
Length: 5.51 mm
Product Type: Zener Diodes
Factory Pack Quantity: 2500
Subcategory: Diodes & Rectifiers
Voltage Temperature Coefficient: 0.04 %/C
Width: 2.72 mm
Zener Current: 200 mA
Part # Aliases: 1N4735A
Unit Weight: 310 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541100000
CNHTS:
8541100000
CAHTS:
8541100030
USHTS:
8541100050
KRHTS:
8541109000
MXHTS:
8541100101
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 50000   Multiples: 2500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,06 € 3.000,00 €