SC2293

Raspberry Pi
358-SC2293
SC2293

Mfr.:

Description:
Computer-On-Modules - COM CM5102064 (Compute Module CM5, 2GB RAM/64GB TLC eMMC, Wireless)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Raspberry Pi
Product Category: Computer-On-Modules - COM
Broadcom
BCM2712
2.4 GHz
5 V
GPIO, I2C, I2S, PCIe, SDIO, UART, USB
- 20 C
+ 85 C
55 mm x 40 mm x 4.7 mm
Brand: Raspberry Pi
Memory Size: 2 GB
Memory Type: LPDDR4x-4267 SDRAM
On-Board Storage Size: 64 GB
On-Board Storage Type: eMMC
Product Type: Computer-On-Modules - COM
Factory Pack Quantity: 250
Subcategory: Computing
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
United Kingdom
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 250   Multiples: 250
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
112,92 € 28.230,00 €