SC1562

Raspberry Pi
358-SC1562
SC1562

Mfr.:

Description:
System-On-Modules - SOM CM5004000 4GB RAM LITE

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Raspberry Pi
Product Category: System-On-Modules - SOM
RoHS:  
Broadcom
BCM2712
4 GB
5 V
CSI, DPI, DSI, Ethernet, GPIO, HDMI, I2C, MIPI-CSI-2, MIPI-DSI, PCIe, PCM, SDIO, SPI, UART, USB 2.0
- 20 C
+ 85 C
55 mm x 40 mm x 4.7 mm
Bulk
Battery Backup Switching: Backup Battery
Brand: Raspberry Pi
Chipsets: Cortex-A76
Memory Type: DDR4
Number of Cores: 4 Core
On-Board Storage Size: 0 GB
On-Board Storage Type: eMMC
Product Type: System-On-Modules - SOM
Factory Pack Quantity: 250
Subcategory: Computing
Part # Aliases: CM5004000
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8471500000
CAHTS:
8471500090
USHTS:
8471500150
JPHTS:
847150000
MXHTS:
8471500100
ECCN:
5A992.C
Origin Classifications
Country of Origin:
United Kingdom
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Compute Modules 5 (CM5)

Raspberry Pi Compute Modules 5 (CM5) are System-on-Modules (SoMs) feature BCM2712, quad-core Cortex®-A76 (Arm®v8) 64-bit System-on-Chip (SoC) at 2.4GHz. These modules are available with multiple eMMC storage densities (from 0GB (Lite) to 64GB), DRAM densities (2GB, 4GB, 8GB, and 16GB), and wireless and non-wireless variants. The Compute Modules 5 feature a 4kp60 HEVC decoder, Gigabit Ethernet PHY supporting IEEE 1588, and a USB 2.0 port (high speed). These modules include a single 5V PSU input that supports USB PD for up to 5A at 5V. The Compute Modules 5 are ideal for embedded applications.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
248
Expected 8/3/2026
Factory Lead Time:
24
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 3
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
86,00 € 86,00 €