SC1227

Raspberry Pi
358-SC0025
SC1227

Mfr.:

Description:
LCD Graphic Display Modules & Accessories Raspberry Pi Display

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Raspberry Pi
Product Category: LCD Graphic Display Modules & Accessories
RoHS:  
Graphic LCD Displays
800 x 480
Transmissive
192.96 mm x 110.76 mm
GPIO
LED
With Touch Panel
Raspberry Pi Camera
Brand: Raspberry Pi
Maximum Operating Temperature: + 50 C
Minimum Operating Temperature: 0 C
Product Type: LCD Graphic Displays
Factory Pack Quantity: 40
Subcategory: Displays
Viewing Area - W x H: 154.08 mm x 85.92 mm
Part # Aliases: 104110009 LCD-13733 2718
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8524910000
CNHTS:
8524919090
CAHTS:
8524919000
USHTS:
8524911000
JPHTS:
852491000
KRHTS:
8524919000
MXHTS:
8524910100
BRHTS:
85249100
ECCN:
EAR99
Origin Classifications
Country of Origin:
United Kingdom
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

7" Touch Display

Raspberry Pi 7" Touch Display permits the creation of interactive products such as tablets, entertainment systems, and information dashboards. The anti-glare-treated true multi-touch capacitive touch panel features up to ten points of absolution. Raspberry Pi OS supports a ten-finger touch and an onscreen keyboard eliminating the need for a mouse or keyboard. The 800 x 480-pixel display connects to Raspberry Pi via an adapter board that handles power and signal conversion. The Raspberry Pi requires two connections: power from the GPIO port and a ribbon cable that connects to the DSI port on all Raspberry Pi computers (except for the Raspberry Pi Zero).

Accessories

Raspberry Pi Accessories are designed to add functionality to Raspberry Pi computers. These accessories include HAT-compatible add-on boards, soundcards, peripherals, cameras, displays, thermal management, various cable assemblies, and power supplies.

In Stock: 5.374

Stock:
5.374 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 50
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
51,60 € 51,60 €