SC0721

Raspberry Pi
358-SC0721
SC0721

Mfr.:

Description:
Single Board Computers Raspberry Pi Zero 2 W with Header

Product Attribute Attribute Value Select Attribute
Raspberry Pi
Product Category: Single Board Computers
RoHS:  
Bulk
Brand: Raspberry Pi
Product Type: Single Board Computers
Factory Pack Quantity: 420
Subcategory: Computing
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8471500000
CNHTS:
8471504090
CAHTS:
8471500090
USHTS:
8471500150
JPHTS:
847150000
MXHTS:
8471500100
ECCN:
5A992.C
Origin Classifications
Country of Origin:
United Kingdom
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Zero 2W Single Board Computer

Raspberry Pi Zero 2W Single Board Computer is based on the RP3A0 system-in-package and offers built-in wireless LAN in a shielded enclosure with improved RF compliance. Zero 2W is up to 5x as fast as the original Raspberry Pi Zero, thanks to a quad-core 64-bit Arm® Cortex-A53 processor clocked at 1GHz and 512MB of SDRAM. Connectivity options include a mini HDMI port, a micro USB port, and a micro USB power port. The small 65mm x 30mm form factor allows easy integration into smart home applications and other Internet of Things (IoT) projects. 

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
2.221
Expected 2/22/2027
2.520
Expected 3/15/2027
Factory Lead Time:
36
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
15,48 € 15,48 €