LAP-601ML

755-LAP-601ML
LAP-601ML

Mfr.:

Description:
LED Displays & Accessories LED Numeric Displays, Digit Number=1 digit,Character Height=14.6mm, Emission Color=Green, Circuit Common=Cathode, ( ?P =572nm, IV=100mcd, IF=10mA, VF=1.9V, IF=10mA, IR=100A, VR=3V)

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
ROHM Semiconductor
Product Category: LED Displays & Accessories
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
LED Displays
7 Segment
1 Digit
8.3 mm x 14.6 mm
19 mm x 12.5 mm x 8 mm
Green
572 nm
Common Cathode
100 mcd
10 mA
1.9 V
+ 75 C
- 25 C
Through Hole
Bulk
Brand: ROHM Semiconductor
Moisture Sensitive: Yes
Power Consumption: 448 mW
Product Type: Single Digit High Brightness LED Numeric Display
Factory Pack Quantity: 60
Subcategory: Displays
Touch Panel: Without Touch Panel
Viewing Area - W x H: 12.5 mm x 19 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8531202090
CAHTS:
8531200090
USHTS:
8531200040
JPHTS:
853120000
KRHTS:
8531202000
MXHTS:
8531200100
BRHTS:
85312000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LAP-601 Single Digit LED Numeric Displays

ROHM Semiconductor LAP-601 Single Digit LED Numeric Displays feature ROHM’s in-house 4-element (AIGalnP) high-brightness LED dies. The LAP-601 implements top-class luminous intensity while keeping degradation considerably slow. The ROHM LAP-601 preserves vivid illumination and the image of sets high over a long time. The device has a 14.6mm letter height with both anode common type and cathode common type available for each color.

Optoelectronics

ROHM Semiconductor Optoelectronics offer a broad portfolio of display drivers, laser diodes, LEDs, LED displays, and optical sensors designed for use in a wide range of applications.

Availability

Stock: