SF2419E

RFMi
198-SF2419E
SF2419E

Mfr.:

Description:
Signal Conditioning 50 Ohms 3 V 490 to 500 MHz 3.5 dB SM3030

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
RFMi
Product Category: Signal Conditioning
RoHS:  
Signal Conditioning
Bandpass Filters
495 MHz
490 MHz to 500 MHz
3 V
10 MHz
50 Ohms
SMD/SMT
SM3030-6
- 45 C
+ 125 C
SF
Reel
Brand: RFMi
Insertion Loss: 3.5 dB
Mounting: Board Mount
Factory Pack Quantity: 3000
Subcategory: Filters
Tradename: RFMi
Unit Weight: 34,040 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8541600060
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Signal Conditioning Solutions

RFMi provides a wide portfolio of products that can be utilized for signal conditioning. These RFMi products are separated into the RF, SF, and PX series. Signal conditioning is a process of data acquisition, and these products are used to convert one type of electrical or mechanical signal (input) into another (output). RFMi also provides signal conditioning products that are AEC-Q200 qualified. This wide portfolio ensures that designers can find the ideal fit for their project needs and requirements.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 3000   Multiples: 3000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 3000)
0,539 € 1.617,00 €
0,526 € 4.734,00 €