RVSY018-SR-R

RECOM Power
919-RVSY018-SR-R
RVSY018-SR-R

Mfr.:

Description:
Switching Controllers IC / Conv / 1CH / 100V / SOT23-6 / Synchronous Rectifier

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
RECOM
Product Category: Switching Controllers
Flyback
1 Output
700 kHz
4.7 V to 10 V
- 40 C
+ 125 C
SMD/SMT
SOT-23-6
Reel
Cut Tape
Brand: RECOM Power
Input Voltage - Max: 10 V
Input Voltage - Min: 4.7 V
Isolation: Isolated
Moisture Sensitive: Yes
Operating Supply Current: 6.8 mA
Operating Supply Voltage: 4.7 V to 10 V
Product: Rectification Controller
Product Type: Switching Controllers
Series: RVS
Shutdown: Shutdown
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Part # Aliases: 80000417
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8542310000
USHTS:
8542310030
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

RVSY018 Synchronous Rectification Controllers

RECOM Power RVSY018 Synchronous Rectification Controllers are high-performance, fast turn-off devices designed to support deep continuous conduction mode (CCM) and discontinuous conduction mode (DCM) operations. The controllers operate at frequencies up to 700kHz, making them ideal for high-speed power conversion applications. Key functional parameters are programmable via external resistors, enabling flexible configuration and optimization tailored to the selected SR MOSFET's characteristics to improve overall system performance. RECOM Power RVSY018 Synchronous Rectification Controllers are compatible with soft-switching topologies such as quasi-resonant (QR) and active clamp flyback (ACF).

ICs, Transformers, & Discrete Solutions

RECOM Power ICs, Transformers, and Discrete Solutions feature components ideal for energy, industrial, and medical applications. RECOM offers both IC discrete solutions and complete DC/DC modules. Designers can choose a standard module that is pre-assembled, tested, and ready to use, or a customizable discrete component solution for integration into the existing production process. RECOM Power ICs, Transformers, and Discrete Solutions consist of three main elements: the primary-side transformer driver ICs, the standard or custom transformer options, and the secondary-side smart rectifiers and regulator - everything needed to build a power supply solution. RECOM continues to offer a steady stream of fresh ideas and ongoing improvements in quality and reliability.

In Stock: 2.400

Stock:
2.400 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,22 € 3,22 €
2,40 € 24,00 €
2,19 € 54,75 €
1,97 € 197,00 €
1,86 € 465,00 €
1,85 € 925,00 €
Full Reel (Order in multiples of 3000)
1,57 € 4.710,00 €