RVS002-FB-R

RECOM Power
919-RVS002-FB-R
RVS002-FB-R

Mfr.:

Description:
Bridge Rectifiers IC / Conv / 6V / 0.3A / DFN2x2-6 / Bridge Rectifier

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
RECOM
Product Category: Bridge Rectifiers
SMD/SMT
SMD/SMT
DFN-6
- 40 C
+ 125 C
2 mm
2 mm
0.75 mm
RVS
Reel
Cut Tape
Brand: RECOM Power
Moisture Sensitive: Yes
Operating Temperature Range: - 40 C to + 125 C
Product: Bridge Rectifier
Product Type: Bridge Rectifiers
Factory Pack Quantity: 3000
Subcategory: Diodes & Rectifiers
Part # Aliases: 80000408
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ICs, Transformers, & Discrete Solutions

RECOM Power ICs, Transformers, and Discrete Solutions feature components ideal for energy, industrial, and medical applications. RECOM offers both IC discrete solutions and complete DC/DC modules. Designers can choose a standard module that is pre-assembled, tested, and ready to use, or a customizable discrete component solution for integration into the existing production process. RECOM Power ICs, Transformers, and Discrete Solutions consist of three main elements: the primary-side transformer driver ICs, the standard or custom transformer options, and the secondary-side smart rectifiers and regulator - everything needed to build a power supply solution. RECOM continues to offer a steady stream of fresh ideas and ongoing improvements in quality and reliability.

RVS002 Micropower Isolated Power Bridge Rectifiers

RECOM Power RVS002 Micropower Isolated Power Bridge Rectifiers are compact bridge rectifier chips ideal for micro-power isolated power supply applications with limited space. When used with a transformer driver and transformer, the devices require only simple output filter capacitors to form a complete isolated power supply system. The power supply system features an output voltage range of 2V to 6V and output power between 1W and 3W. RECOM Power RVS002 bridge rectifiers integrate two N-channel power MOSFETs and two Schottky diodes, forming a full bridge rectifier. Using a single winding on the transformer’s secondary side simplifies the design, reducing size and minimizing cost. An integrated intelligent voltage limiter prevents the output voltage from rising excessively under no-load conditions, ensuring voltage stability. When the power supply is under load, the limiter remains inactive and draws no current, maintaining high efficiency at full load.

In Stock: 2.392

Stock:
2.392 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,87 € 1,87 €
1,38 € 13,80 €
1,33 € 133,00 €
1,11 € 555,00 €
1,08 € 1.080,00 €
Full Reel (Order in multiples of 3000)
0,903 € 2.709,00 €
0,872 € 5.232,00 €