RPY-1.5Q-R

RECOM Power
919-RPY-1.5Q-R
RPY-1.5Q-R

Mfr.:

Description:
DC/DC Converters - SMD 7.5W 4-36Vin 5Vout 1.5A Reel

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
RECOM
Product Category: DC/DC Converters - SMD
RoHS:  
Non-Isolated
1 Output
2.7 W
4 V
36 V
800 mV to 34.8 V
1.5 A
QFN
5 mm (0.197 in)
3 mm (0.118 in)
1.6 mm (0.063 in)
Industrial
RPY-1.5Q
Brand: RECOM Power
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Packaging: Reel
Packaging: Cut Tape
Product: Non-Isolated / PoL
Product Type: Non-Isolated DC-DC Converters
Factory Pack Quantity: 500
Subcategory: DC-DC Converters
Tradename: Innoline
Part # Aliases: 80000281
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8504409590
USHTS:
8504409580
JPHTS:
850440090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Automotive Application Solutions

RECOM Power offers a wide range of DC-DC converters suitable for automotive environments. DC-DC converters used in automotive applications must meet AEC-Q specifications for stress testing, performance, and production process control, establishing the reliability of the parts in their end applications. For the molded DC-DCs that integrate all components, including magnetics, the appropriate standard is AEC-Q100, intended for integrated circuits. These parts are also required to have a quality system that is compliant with ISO/TS 16949, including a Product Part Approval Process (PPAP), ensuring the continuing quality of manufactured parts.

RPY-1.5Q AEC-Q100 DC/DC Converters

RECOM Power RPY-1.5Q AEC-Q100 DC/DC Converters are automotive-grade constant current source buck regulators engineered to drive high-power LEDs. The integrated inductor means a complete LED driver is achieved in a compact 3mm x 5mm x 1.6mm thermally enhanced QFN package. The converters offer a maximum current output of up to 500mA set with an external sense resistor. The series features an input voltage range from 4VDC to 36VDC, allowing the use of 5V, 12V, or 24V supply voltages. The output is fully protected against continuous short circuits (SCP), input undervoltage (UVLO), output overcurrent (OCP), and overtemperature (OTP) conditions. A fault indicator flags LED open-/short-circuit conditions and thermal shutdown.

SMD Isolated Power Modules

RECOM Power SMD Isolated Power Modules provide flexible gate drive bias voltages, ensuring high efficiency and system reliability. These isolated modules offer multiple input ranges depending on the selected variant and temperature range. Each part features two fully regulated outputs that can be user-programmed as asymmetric positive and negative values or as a single positive or negative value to meet requirements for various gate drive voltages. Additional features include various protections, such as input undervoltage and overvoltage lockout, overtemperature, output overload, undervoltage, and overvoltage. RECOM Power SMD Isolated Power Modules are suitable for building and home automation, datacom, energy, automation, and infrastructure.

In Stock: 220

Stock:
220 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,89 € 5,89 €
5,81 € 29,05 €
5,72 € 57,20 €
5,46 € 136,50 €
5,23 € 261,50 €
Full Reel (Order in multiples of 500)
4,44 € 2.220,00 €