RPX-4.0-R

RECOM Power
919-RPX-4.0-R
RPX-4.0-R

Mfr.:

Description:
DC/DC Converters - SMD 2W 3.8-36Vin 5Vout 4A Tape

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
RECOM
Product Category: DC/DC Converters - SMD
RoHS:  
Non-Isolated
1 Output
20 W
3.8 V
36 V
1 V to 7 V
4 A
QFN-14
5.5 mm (0.217 in)
5 mm (0.197 in)
4.1 mm (0.161 in)
Industrial
RPX-4.0
Brand: RECOM Power
Dimensions: 5.5 mm x 5 mm x 4.1 mm
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Packaging: Reel
Packaging: Cut Tape
Product: Non-Isolated / PoL
Product Type: Non-Isolated DC-DC Converters
Factory Pack Quantity: 500
Subcategory: DC-DC Converters
Tradename: Innoline
Part # Aliases: 80000272
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8504401400
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

RPX-4.0 Integrated Inductor DC-DC Buck Converters

RECOM Power RPX-4.0 Integrated Inductor 4.0A DC-DC Buck Converters feature a 3.8VDC to 36VDC input range with 5V, 12V, or 24V supply voltages in a compact 5mm x 5.5mm x 4.1mm thermally enhanced QFN package. The output voltage of the RPX-4.0 buck converters can be set with two resistors in the range from 1VDC up to 7VDC. The output current is up to 4A and is fully protected against continuous short-circuits, output overcurrent, or over-temperature faults. These features make the RPX-4.0 Integrated Inductor DC-DC Buck Converters from RECOM particularly suitable for industrial automation, test and measurement, portable devices, and high-density or weight-sensitive applications.

SMD Isolated Power Modules

RECOM Power SMD Isolated Power Modules provide flexible gate drive bias voltages, ensuring high efficiency and system reliability. These isolated modules offer multiple input ranges depending on the selected variant and temperature range. Each part features two fully regulated outputs that can be user-programmed as asymmetric positive and negative values or as a single positive or negative value to meet requirements for various gate drive voltages. Additional features include various protections, such as input undervoltage and overvoltage lockout, overtemperature, output overload, undervoltage, and overvoltage. RECOM Power SMD Isolated Power Modules are suitable for building and home automation, datacom, energy, automation, and infrastructure.

Highly Efficient Switching Regulators

RECOM Power Highly Efficient Switching Regulators are cost-effective, non-isolated modular, tiny drop-in solutions. These RECOM Power regulators are highly efficient, with accurate output voltages, extensive input voltage ranges, and wide operating temperature ranges.

In Stock: 4.946

Stock:
4.946 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,93 € 6,93 €
6,73 € 33,65 €
6,61 € 66,10 €
6,41 € 160,25 €
5,86 € 293,00 €
Full Reel (Order in multiples of 500)
5,85 € 2.925,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Poly Bags
Availability:
In Stock
Price:
8,29 €
Min:
1

Similar Product

RECOM Power RPX-4.0-CT
RECOM Power
DC/DC Converters - SMD 2W 3.8-36Vin 5Vout 4A Bag