RPX-1.5-R

RECOM Power
919-RPX-1.5-R
RPX-1.5-R

Mfr.:

Description:
DC/DC Converters - SMD 4-36Vin 0.8-24Vout 1.5A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
RECOM
Product Category: DC/DC Converters - SMD
RoHS:  
Non-Isolated
1 Output
4 V
36 V
24 V
1.5 A
QFN
5 mm (0.197 in)
3 mm (0.118 in)
1.6 mm (0.063 in)
Industrial
RPX-1.5
Brand: RECOM Power
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Packaging: Reel
Packaging: Cut Tape
Product: Non-Isolated / PoL
Product Type: Non-Isolated DC-DC Converters
Factory Pack Quantity: 500
Subcategory: DC-DC Converters
Tradename: Innoline
Part # Aliases: 80000238
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8504401400
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

3D Power Packaging for Low Power DC/DC Converters

RECOM Power has implemented 3D assembly techniques to utilize the Z-axis in its next-generation of DC/DC converter modules. DC/DC converter modules are required to be handled, placed, and soldered like a standard SMT component while maintaining a low profile to match modern electronic devices. Therefore, the footprint must remain small to be superior over using a converter module instead of a discrete design.

SMD Isolated Power Modules

RECOM Power SMD Isolated Power Modules provide flexible gate drive bias voltages, ensuring high efficiency and system reliability. These isolated modules offer multiple input ranges depending on the selected variant and temperature range. Each part features two fully regulated outputs that can be user-programmed as asymmetric positive and negative values or as a single positive or negative value to meet requirements for various gate drive voltages. Additional features include various protections, such as input undervoltage and overvoltage lockout, overtemperature, output overload, undervoltage, and overvoltage. RECOM Power SMD Isolated Power Modules are suitable for building and home automation, datacom, energy, automation, and infrastructure.

RPX-1.0 & RPX-1.5 Buck Converters

RECOM Power RPX-1.0 and RPX-1.5 Buck Converters feature a tiny 3mm x 5mm x 1.6mm QFN package that has been thermally enhanced using flip-chip technology. These modules are unique because the devices include an integrated shielded inductor for lower EMI. The inputs range from 4VDC to 36VDC, while each converter provides 1A or 1.5A of output current, and the output voltage can be trimmed within the ranges of 0.8VDC up to 30VDC using an external resistor.  These buck converters include short-circuit (SCP), overcurrent (OCP), overtemperature (OTP), and undervoltage lockout (UVLO) protections, as well as enable, power good, soft-start, and sync function capabilities. RECOM Power RPX-1.0 and RPX-1.5 Buck Converters are a cost-effective option for IIoT, industrial controls, medical and imaging equipment, and high-density power systems applications.

In Stock: 8.763

Stock:
8.763 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,05 € 4,05 €
3,90 € 19,50 €
3,84 € 38,40 €
3,76 € 94,00 €
3,70 € 185,00 €
3,64 € 364,00 €
3,56 € 890,00 €
Full Reel (Order in multiples of 500)
3,49 € 1.745,00 €
3,43 € 3.430,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Poly Bags
Availability:
In Stock
Price:
5,38 €
Min:
1

Similar Product

RECOM Power RPX-1.5-CT
RECOM Power
DC/DC Converters - SMD 4-36Vin 0.8-24Vout 1.5A