RPH-3.0-CT

RECOM Power
919-RPH-3.0-CT
RPH-3.0-CT

Mfr.:

Description:
Switching Voltage Regulators 3A DC/DC-Converter 'INNOLINE' SMD reg

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
RECOM
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
QFN-47
Buck
1 V to 15 V
3 A
1 Output
4.5 V
5.5 V
450 uA
520 MHz
- 40 C
+ 125 C
RPH-3.0
Poly Bags
Brand: RECOM Power
Input Voltage: 4.5 V to 5.5 V
Load Regulation: 1 %
Moisture Sensitive: Yes
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 20
Subcategory: PMIC - Power Management ICs
Part # Aliases: 80000341
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

RPx Power Modules

RECOM Power RPx Power Modules offer ultra-compact package designs and current ratings of 1A, 3A, 10A, and 20A. These modules include RPL-1.0, RPH-3.0, RPL-10, and RPL-20 series. The RPL-1.0 modules offer dimensions of 3mm x 3mm and an input range from 3VDC to 22VDC, allowing 3.3V, 5V, and 12V supply rails to be used. RPH-3.0 modules are equipped with an integrated shielded inductor, offering a host of features to enable stable and efficient voltage regulation. The RPL-10 series modules are fully protected against continuous short circuit, overload, undervoltage, and overtemperature, and have a 10A current rating. RPL-20 modules feature a PG output and EN input that allows easy power sequencing. RECOM Power RPx Power Modules are suitable for IoT, industrial automation, e-mobility, and consumer electronics.

In Stock: 176

Stock:
176 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,89 € 7,89 €
7,76 € 77,60 €
7,46 € 149,20 €
7,06 € 706,00 €
6,68 € 1.736,80 €
6,45 € 3.225,00 €
6,36 € 6.360,00 €
2.500 Quote