RHV2-0524S/R20

RECOM Power
919-RHV2-0524S/R20
RHV2-0524S/R20

Mfr.:

Description:
DC/DC Converters - Through Hole 2W 5Vi 24Vo 84mA Unreg

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
RECOM
Product Category: DC/DC Converters - Through Hole
RoHS:  
Isolated
1 Output
2 W
4.5 V
5.5 V
24 V
84 mA
20 kV
SIP-16
45 mm (1.772 in)
15 mm (0.591 in)
17 mm (0.669 in)
Medical, Industrial
RHV2
Brand: RECOM Power
Dimensions: 45 mm x 15 mm x 17 mm
Input Voltage: 4.5 V to 5.5 V
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Style: Through Hole
Packaging: Tube
Product: Isolated
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 10
Subcategory: DC-DC Converters
Tradename: Econoline
Part # Aliases: 10019649
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504409590
USHTS:
8504409580
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

RHV2-R20 & RHV3-R20 DC/DC Converters

RECOM Power RHV2-R20 and RHV3-R20 DC/DC Converters feature exceptionally high 20kVDC (12.5KVAC/1min) isolation in a compact SIP16 case. Input voltages range from 5VDC, 12VDC, or 24VDC with outputs of 5V, 12V, 24V, ±5V, or ±12V. These RECOM Power devices offer low isolation capacitance of 4pF, reinforced isolation, and an operating temperature range of -40°C to +80°C or +85°C without derating. Applications include vacuum monitoring, X-ray equipment, HVAC dust extraction systems, and other high-voltage industrial applications requiring a very high isolation remote power supply.

In Stock: 4

Stock:
4 Can Dispatch Immediately
Factory Lead Time:
40 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
24,59 € 24,59 €
21,90 € 109,50 €
20,37 € 203,70 €
20,34 € 406,80 €
19,84 € 992,00 €
19,53 € 1.953,00 €
19,22 € 3.844,00 €
19,10 € 9.550,00 €
1.000 Quote