REC10-1205D/H2/M

RECOM Power
919-REC10-1205D/H2/M
REC10-1205D/H2/M

Mfr.:

Description:
DC/DC Converters - Through Hole 10W 9-18VIN +/-5V THT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
RECOM
Product Category: DC/DC Converters - Through Hole
RoHS:  
Isolated
2 Output
10 W
9 V
18 V
5 V
1 A
- 5 V
1 A
2 kV
DIP-6
50.8 mm (2 in)
25.4 mm (1 in)
10.2 mm (0.402 in)
Industrial
REC10-S_D(Z)/M
Brand: RECOM Power
Compliance: IEC; RoHS; UL
Input Voltage: 9 V to 18 V
Maximum Operating Temperature: + 81 C
Minimum Operating Temperature: - 40 C
Mounting Style: Through Hole
Packaging: Tube
Product: Isolated
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 10
Subcategory: DC-DC Converters
Tradename: Econoline
Part # Aliases: 10015959
Unit Weight: 27 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504409590
CNHTS:
8504319000
CAHTS:
8504409099
USHTS:
8504409580
JPHTS:
850440090
KRHTS:
8504409099
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
17 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
46,96 € 46,96 €
45,98 € 229,90 €
43,65 € 436,50 €
43,34 € 2.167,00 €
42,69 € 4.269,00 €
40,47 € 8.094,00 €
500 Quote