R05P205S/P/X2/R8

RECOM Power
919-R05P205SX2PR8
R05P205S/P/X2/R8

Mfr.:

Description:
DC/DC Converters - Through Hole 2W DC/DC 8kV UNREG 5Vin 5Vout

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
RECOM
Product Category: DC/DC Converters - Through Hole
RoHS:  
Isolated
1 Output
2 W
4.5 V
5.5 V
5 V
400 mA
8 kV
SIP-7
19.5 mm (0.768 in)
9.8 mm (0.386 in)
12.5 mm (0.492 in)
Medical
RxxP2xx/R
Brand: RECOM Power
Compliance: CAN/CSA; EAC; IEC; RoHS; UL
Input Voltage: 4.5 V to 5.5 V
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Style: Through Hole
Packaging: Tube
Product: Isolated
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 25
Subcategory: DC-DC Converters
Tradename: Econoline
Part # Aliases: 19900758
Unit Weight: 4,300 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504409590
CNHTS:
8504401400
CAHTS:
8504409099
USHTS:
8504409580
JPHTS:
850440090
KRHTS:
8504409099
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

RxxP2xx/R DC/DC Converters

RECOM Power RxxP2xx/R DC/DC Converters are certified to IEC/EN/UL/CSA-60950 and are ideal for safety applications where approved or reinforced isolation is required. These converters are also EN61010-1 certified for lab equipment. The /X2 version has an input/output clearance of more than 9mm.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
48
Expected 8/14/2026
Factory Lead Time:
2
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
25,18 € 25,18 €
24,25 € 121,25 €
23,86 € 238,60 €
23,35 € 583,75 €
22,95 € 1.147,50 €
22,58 € 2.258,00 €
22,09 € 5.522,50 €
20,26 € 10.130,00 €