R05C1TF05S-R

RECOM Power
919-R05C1TF05S-R
R05C1TF05S-R

Mfr.:

Description:
DC/DC Converters - SMD 1W DC/DC-Converter 'ECONOLINE' SMD 3kV reg

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
RECOM
Product Category: DC/DC Converters - SMD
RoHS:  
Isolated
1 Output
1 W
4.5 V
5.5 V
5 VDC
200 mA
3 kVAC
LGA-12
5 mm
4 mm
1.18 mm
Industrial
RxxC1TFxx
Brand: RECOM Power
Dimensions: 5 mm x 4 mm x 1.18 mm
Input Voltage: 4.5 V to 5.5 V
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Packaging: Reel
Packaging: Cut Tape
Packaging: MouseReel
Product: Isolated
Factory Pack Quantity: 500
Subcategory: DC-DC Converters
Part # Aliases: B0505MT-1WR4 10020216
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8504401400
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

RxxC1TFxxS Isolated Power Modules

RECOM Power RxxC1TFxxS Isolated Power Modules offer an ultra-compact SMD package with 5mm x 4mm dimensions and a low profile of 1.18mm. These modules feature a 3kVAC/1s isolation rating and 3V to 5.5V input voltage range and can withstand up to +125°C ambient temperature without derating. RxxC1TFxxS modules simplify designs as an integrated solution, ensuring they are a reliable choice for demanding electronic systems. RECOM Power RxxC1TFxxS Isolated Power Modules are ideal for applications like COM port isolation, industrial automation, IoT, and sensor isolation.

SMD Isolated Power Modules

RECOM Power SMD Isolated Power Modules provide flexible gate drive bias voltages, ensuring high efficiency and system reliability. These isolated modules offer multiple input ranges depending on the selected variant and temperature range. Each part features two fully regulated outputs that can be user-programmed as asymmetric positive and negative values or as a single positive or negative value to meet requirements for various gate drive voltages. Additional features include various protections, such as input undervoltage and overvoltage lockout, overtemperature, output overload, undervoltage, and overvoltage. RECOM Power SMD Isolated Power Modules are suitable for building and home automation, datacom, energy, automation, and infrastructure.

In Stock: 26.586

Stock:
26.586
Can Dispatch Immediately
On Order:
22.000
Expected 8/14/2026
Factory Lead Time:
2
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,07 € 2,07 €
1,99 € 9,95 €
1,96 € 19,60 €
1,92 € 48,00 €
1,88 € 94,00 €
1,86 € 186,00 €
1,81 € 452,50 €
Full Reel (Order in multiples of 500)
1,78 € 890,00 €
1,76 € 1.760,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.